Part Details for F52R-1A7H1-11033 by Amphenol Corporation
Overview of F52R-1A7H1-11033 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88611033A | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for F52R-1A7H1-11033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F52R-1A7H1-11033
|
Avnet Americas | Connector FFC/FPC Socket 33 Position 1mm Right Angle LCP Natural Surface Mount T/R - Tape and Reel (Alt: F52R-1A7H1-11033) Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.3336 | Buy Now |
DISTI #
649-F52R-1A7H1-11033
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=1.00mm, H=2.00mm, Right angle orientation, Slider type, ZIF, Bottom contact, 33P | 0 |
|
$0.3800 | Order Now |