Part Details for F52L1A7H111011B100 by Amphenol Corporation
Overview of F52L1A7H111011B100 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F52L1A7H111011B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F52L1A7H111011B100
|
Avnet Americas | Connector FFC/FPC Socket 11 Position 1mm Straight LCP Natural Surface Mount T/R - Tape and Reel (Alt: F52L1A7H111011B100) Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.1944 | Buy Now |
DISTI #
649-2L1A7H111011B100
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=1.00mm, H=5.04mm, Vertical orientation, NON-ZIF, 11P, With MYLAR | 0 |
|
$0.1890 / $0.2010 | Order Now |