Part Details for F526-1A7H1-21026 by Amphenol Corporation
Overview of F526-1A7H1-21026 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F526-1A7H1-21026 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 26 position, Without MYLAR | |
F526-1A7H1-21008 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 8 position, Without MYLAR | |
F526-1A7H1-21016 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 16 position, Without MYLAR |
Price & Stock for F526-1A7H1-21026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F526-1A7H1-21026
|
Avnet Americas | Connector FFC/FPC Receptacle 26 Position 1mm Solder Right Angle - Tape and Reel (Alt: F526-1A7H1-21026) Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.2556 / $0.2688 | Buy Now |