Part Details for F519 by California Eastern Laboratories (CEL)
Overview of F519 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F519-1A7A1-11010-E200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 10 position, Bottom contact, Without MYLAR | |
F519-1A7A1-11007 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 7 position, Bottom contact, Without MYLAR | |
F519-1A7H1-11004 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, Bottom contact, 4 position, Bottom contact, Au plating, Without MYLAR |