Part Details for F518-1A7H1-11028 by Amphenol Corporation
Overview of F518-1A7H1-11028 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF518BSWZ-4 | Analog Devices | Low Power Blackfin Processor | |
ADSP-BF518BBCZ-4 | Analog Devices | Low Power Blackfin Processor |
Price & Stock for F518-1A7H1-11028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F518-1A7H1-11028
|
Avnet Americas | Connector FFC/FPC Socket 28 Position 1mm Right Angle LCP Natural Surface Mount T/R - Tape and Reel (Alt: F518-1A7H1-11028) Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.2402 | Buy Now |
DISTI #
649-F518-1A7H1-11028
|
Mouser Electronics | FFC & FPC Connectors Flex Connector, P=1.00mm, H=3.00mm, Right angle orientation, NON-ZIF, 28P, Upper contact | 0 |
|
$0.2780 / $0.2850 | Order Now |