F515LR
Fox Electronics
Description: HCMOS Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 50MHz Nom, Hybrid, LEAD FREE, CERAMIC, SMD, 4 PIN

Overview of F515LR by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F515LR by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F515LR by Fox Electronics

F515LR
Fox Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
LEAD FREE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
50 MHz
Operating Frequency-Min
1.8 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.95mm
Qualification Status
Not Qualified
Rise Time-Max
5 ns
Supply Current-Max
15 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
60/40 %
Technology
HYBRID
Terminal Finish
Gold (Au)
Want to compare parts?
  1. F515LR
    Fox Electronics
    HCMOS Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 50MHz Nom, Hybrid, LEAD FREE, CERAMIC, SMD, 4 PIN
    VS

Related Parts for F515LR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F515LR by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F515LR by Fox Electronics

Select Manufacturer
Which Manufacturer of F515LR would you like to use for your alert(s)?
  • Please alert me when F515LR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F515LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F515LR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F515LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F515LR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F515LR by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: