Part Details for F512SURWA/S530-A3 by Everlight Electronics Co Ltd
Overview of F512SURWA/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for F512SURWA/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-F512SURWA/S530-A3-ND
|
DigiKey | DISP 7-SEG 0.56" QUAD RED 12DIP Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6407 | Buy Now |
DISTI #
638-F512SURWA/S530A3
|
Mouser Electronics | LED Displays & Accessories | 0 |
|
$2.3000 / $2.3100 | Order Now |
|
Future Electronics | Four Digit Seven Segment Red 0.56 inch 15 mcd 632 nm Anode/Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.5900 / $2.9200 | Buy Now |
DISTI #
49512E0022
|
EBV Elektronik | Displays Segmented Panel 4DIGIT 8LED Red 12-Pin DIP Tube (Alt: 49512E0022) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F512SURWA/S530-A3
F512SURWA/S530-A3 CAD Models
F512SURWA/S530-A3 Part Data Attributes
|
F512SURWA/S530-A3
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
F512SURWA/S530-A3
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |