Part Details for F50030 NA112 by Alpha Wire
Overview of F50030 NA112 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8944BM-83-XXNA1.120000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for F50030 NA112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2560
|
Newark | Heat Shrink Tubing, 0.86Mm Id, Ptfe, 100Ft, Pk50, Shrink Ratio:1.5:1, I.d. Supplied - Imperial:0.034", I.d. Supplied - Metric:0.86Mm, Shrink Tubing/Boot Colour:Natural, Length - Imperial:2Ft, Length - Metric:609.6Mm, Colour:Naturalrohs Compliant: Yes |Alpha Wire F50030 NA112 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now |