Part Details for F4X5LG6-A by Panduit Corp
Overview of F4X5LG6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4X5LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9563
|
Newark | Narrow Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit F4X5LG6-A Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$27.5600 | Buy Now |
DISTI #
298-21208-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$137.7014 / $155.4700 | Buy Now |
DISTI #
F4X5LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F4X5LG6-A) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$17.9222 | Buy Now |
DISTI #
644-F4X5LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC 4"X5"X6'Adh.LGray RoHS: Compliant | 0 |
|
$26.5600 / $26.9400 | Order Now |
DISTI #
70326812
|
RS | Type F Narrow Slot Duct, 4W x 5H x 6L, PVC, AdhesiveesivePanelMax Series | Panduit F4X5LG6-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 54 |
|
$25.4300 / $27.3500 | Buy Now |
DISTI #
PANF4X5LG6-A
|
Heilind Electronics | NARROW SLOTTED DUCT, ADHESIVE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 4"W x 5"H - 6' Length - LF PVC RoHS: Compliant | 12 Factory Stock |
|
$19.5500 / $22.8000 | Buy Now |
DISTI #
000000000001184393
|
Sager | Wire Ducting & Raceways Slotted DuctPVC 4X5X6'Adh.LGray Min Qty: 60 | 0 |
|
$17.8800 / $18.1000 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 4"W x 5"H - 6' Length - LF PVC RoHS: Compliant | 12 Factory Stock |
|
$19.5500 / $22.8000 | Buy Now |
Part Details for F4X5LG6-A
F4X5LG6-A CAD Models
F4X5LG6-A Part Data Attributes:
|
F4X5LG6-A
Panduit Corp
Buy Now
|
Compare Parts:
F4X5LG6-A
Panduit Corp
|
Samacsys Manufacturer | Panduit |