Part Details for F4X2WH6 by Panduit Corp
Overview of F4X2WH6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4X2WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C1387
|
Newark | Narrow Slotted Duct, Pvc, 4 X 2 X 6 Rohs Compliant: Yes |Panduit F4X2WH6 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.1500 | Buy Now |
DISTI #
298-18287-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$50.2500 / $59.8000 | Buy Now |
DISTI #
F4X2WH6
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: F4X2WH6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1889 | Buy Now |
DISTI #
644-F4X2WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC 4X2X6'WHT per ft RoHS: Compliant | 0 |
|
$11.3000 | Order Now |
DISTI #
70326806
|
RS | Type F Narrow Slot Duct, 4W x 2H x 6L, PVC, White, Panduct PanelMax Series | Panduit F4X2WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 36 |
|
$10.3000 / $11.5800 | Buy Now |
DISTI #
PANF4X2WH6
|
Heilind Electronics | Slotted Duct,PVC,4X2X6',White | Americas - 0 in Stock |
|
$10.3077 / $10.8065 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - White - 4"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
72 In Stock |
|
$10.8500 / $14.1100 | Buy Now |
DISTI #
77300069
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2003 | Americas - 72 |
|
$12.8464 / $16.8176 | Buy Now |
DISTI #
000000000001184384
|
Sager | Wire Ducting & Raceways Slotted DuctPVC 4X2X6'WHT per ft Min Qty: 60 | 0 |
|
$8.1700 / $8.5900 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - White - 4"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
72 In Stock |
|
$10.8500 / $14.1100 | Buy Now |
Part Details for F4X2WH6
F4X2WH6 CAD Models
F4X2WH6 Part Data Attributes
|
F4X2WH6
Panduit Corp
Buy Now
|
Compare Parts:
F4X2WH6
Panduit Corp
|
Samacsys Manufacturer | Panduit |