F4UEETB
Description: PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.5A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of F4UEETB by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F4UEETB by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 03AM3415
Newark Pushbutton Switches Switch Pb 4Pdt Alt Act Silver Rohs Compliant: Yes |C&k Components F4UEETB RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 55
  • 10 $6.2700
  • 25 $6.1000
  • 50 $5.9400
  • 100 $5.7600
$5.7600 / $6.2700 Buy Now
DISTI # 611-F4UEETB
Mouser Electronics Pushbutton Switches SWITCH PB 4PDT ALT ACT SILVER RoHS: Compliant 25
  • 1 $5.4700
  • 10 $4.2500
$4.2500 / $5.4700 Buy Now
DISTI # 65677205
Verical Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Americas - 55
  • 22 $2.9500
$2.9500 Buy Now

CAD Models for F4UEETB by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F4UEETB by C&K

F4UEETB
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Factory Lead Time
14 Weeks
Actuator Material
POLYESTER
Actuator Type
PUSHBUTTON
Additional Feature
PANEL MOUNTABLE
Body Breadth
9 mm
Body Height
6.9 mm
Body Length or Diameter
33 mm
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
0.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
0.5A@30VDC
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
100000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
POLYCARBONATE
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
6 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Sealing
TOP AND BOTTOM SEALED
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
4PDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
SILVER
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. F4UEETB
    C&K
    PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.5A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for F4UEETB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F4UEETB by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F4UEETB by C&K

  • Please alert me when F4UEETB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F4UEETB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F4UEETB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F4UEETB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F4UEETB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F4UEETB by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: