Part Details for F49B002UA-70D by Elite Semiconductor Memory Technology Inc
Overview of F49B002UA-70D by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for F49B002UA-70D
F49B002UA-70D CAD Models
F49B002UA-70D Part Data Attributes
|
F49B002UA-70D
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F49B002UA-70D
Elite Semiconductor Memory Technology Inc
Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for F49B002UA-70D
This table gives cross-reference parts and alternative options found for F49B002UA-70D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F49B002UA-70D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C64-150DCB | UVPROM, 8KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | F49B002UA-70D vs AM27C64-150DCB |
AM28F010-120JEB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | F49B002UA-70D vs AM28F010-120JEB |
CY7C265-40DC | OTP ROM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | F49B002UA-70D vs CY7C265-40DC |
W27C020PM-12 | EEPROM, 256KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | F49B002UA-70D vs W27C020PM-12 |
W27L01Q-90 | EEPROM, 128KX8, 90ns, Parallel, CMOS, PDSO32, 8 X 14 MM, STSOP-32 | Winbond Electronics Corp | F49B002UA-70D vs W27L01Q-90 |
MX23C2000QC-70 | MASK ROM, 256KX8, 70ns, CMOS, PQCC32, PLASTIC, MO-052, LCC-32 | Macronix International Co Ltd | F49B002UA-70D vs MX23C2000QC-70 |
HY27UF084G2-TPIS | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | F49B002UA-70D vs HY27UF084G2-TPIS |
AM28F010-70FI | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | Rochester Electronics LLC | F49B002UA-70D vs AM28F010-70FI |
AM28F010-150JCT | Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | F49B002UA-70D vs AM28F010-150JCT |
AM28F010-150PC | Flash, 128KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Rochester Electronics LLC | F49B002UA-70D vs AM28F010-150PC |