Part Details for F49262-000 by TE Connectivity
Overview of F49262-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F49262-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR76AU90-1004AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR76AU90-1004AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR76AU90-1004AI RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
RYCTXR76AU90-1004AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR76AU90-1004AI | 0 |
|
Buy Now | |
DISTI #
F49262-000
|
Avnet Abacus | (Alt: F49262-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F49262-000
F49262-000 CAD Models
F49262-000 Part Data Attributes
|
F49262-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F49262-000
TE Connectivity
Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(b)-II | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |