Part Details for F4810-G by Bel Fuse
Overview of F4810-G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F4810-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4810-G
|
Avnet Americas | Electromechanical Filter 50Ohm 4.5uH 10ADC - Tape and Reel (Alt: F4810-G) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.9250 | Buy Now |
DISTI #
F4810-G
|
Avnet Abacus | Electromechanical Filter 50Ohm 4.5uH 10ADC (Alt: F4810-G) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F4810-G
F4810-G CAD Models
F4810-G Part Data Attributes
|
F4810-G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
F4810-G
Bel Fuse
Data Line Filter Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 9.6 mm | |
JESD-609 Code | e4 | |
Length | 30.48 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 20.7 mm |
Alternate Parts for F4810-G
This table gives cross-reference parts and alternative options found for F4810-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4810-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4810-G | Data Line Filter Module, | Bel Power Solutions | F4810-G vs F4810-G |