Part Details for F48-250-C2 by Triad Magnetics
Overview of F48-250-C2 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F48-250-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4611
|
Newark | Power Xfmr 48 Vct @ 250 Ma Ul/Cul - Class 3, 115V Split Pack Pcb Mount/F48-250-C2 Rohs Compliant: Yes |Triad Magnetics F48-250-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $10.3000 | Buy Now |
DISTI #
237-1472-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 60 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4525 | Buy Now |
DISTI #
553-F48-250-C2
|
Mouser Electronics | Power Transformers POWER XFMR 48 Vct @ 250 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT / F48-250-C2 RoHS: Compliant | 3 |
|
$7.1500 / $9.7900 | Buy Now |
DISTI #
70314131
|
RS | Transformer, class 2/3, 6-pin, 12VA, 115V x 48VCT at 0.25A, 24V at 0.5A | Triad Magnetics F48-250-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1800 / $8.7900 | RFQ |
|
Future Electronics | POWER XFMR 48 Vct @ 250 mA UL/cUL - Class 3, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.0600 / $7.1900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$6.4100 / $9.6200 | Buy Now |
|
Neutron USA | Power Transformers 48VCT@.25A 24V@.5A 12VA 6pin Class 2 | 3 |
|
$59.6200 | Buy Now |
Part Details for F48-250-C2
F48-250-C2 CAD Models
F48-250-C2 Part Data Attributes
|
F48-250-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F48-250-C2
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |