Part Details for F48-125 by Triad Magnetics
Overview of F48-125 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for F48-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9147
|
Newark | Power Xfmr 48.0Vct@0.125A Ul/Cul 115V Split Pack Pcb Mount/F48-125 Rohs Compliant: Yes |Triad Magnetics F48-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.7700 | Buy Now |
DISTI #
237-1835-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9700 | Buy Now |
DISTI #
553-F48-125
|
Mouser Electronics | Power Transformers POWER XFMR 48.0Vct@0.125A UL/cUL 115V SPLIT PACK PCB MOUNT/F48-125 RoHS: Compliant | 27 |
|
$7.4500 / $11.9700 | Buy Now |
DISTI #
70691643
|
RS | Transformer, power, PC, 115Vi, 48VCT@.125A out | Triad Magnetics F48-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6400 / $7.3800 | RFQ |
|
Future Electronics | POWER XFMR 48.0Vct@0.125A UL/cUL 115V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.7800 / $10.0300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
60 In Stock |
|
$7.1400 / $11.9000 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
60 In Stock |
|
$7.1400 / $11.9000 | Buy Now |
|
Neutron USA | Power Transformers 6VA 48V CT @ 0.125A Split Pack | 33 |
|
$53.5000 | Buy Now |
Part Details for F48-125
F48-125 CAD Models
F48-125 Part Data Attributes
|
F48-125
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F48-125
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |