Part Details for F475R12KS4B11BPSA1 by Infineon Technologies AG
Overview of F475R12KS4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F475R12KS4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F475R12KS4B11BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-211 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
14 In Stock |
|
$128.8253 / $134.4800 | Buy Now |
DISTI #
F475R12KS4B11BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH ?20V 1200V 100A T/R - Trays (Alt: F475R12KS4B11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-F475R12KS4B11BP1
|
Mouser Electronics | IGBT Modules 1200 V, 75 A fourpack IGBT module RoHS: Compliant | 0 |
|
$131.1500 / $138.4200 | Order Now |
|
Future Electronics | IGBT Modules 1200 V, 75 A fourpack IGBT module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$126.3000 / $128.1000 | Buy Now |
Part Details for F475R12KS4B11BPSA1
F475R12KS4B11BPSA1 CAD Models
F475R12KS4B11BPSA1 Part Data Attributes
|
F475R12KS4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F475R12KS4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |