Part Details for F471K25Y5RL63J5R by Vishay Intertechnologies
Results Overview of F471K25Y5RL63J5R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F471K25Y5RL63J5R Information
F471K25Y5RL63J5R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F471K25Y5RL63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0141
|
Newark | F 500V 470Pf ±10% Y5R Bulk E3 |Vishay F471K25Y5RL63J5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
F471K25Y5RL63J5R
|
Avnet Americas | F 500V 470pF ?10% Y5R BULK e3 - Bulk (Alt: F471K25Y5RL63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0525 / $0.0561 | Buy Now |
DISTI #
594-F471K25Y5RL63J5R
|
Mouser Electronics | Ceramic Disc Capacitors F 500V 470pF +/-10% Y5R BULK e3 RoHS: Compliant | 0 |
|
$0.0600 / $0.3500 | Order Now |
Part Details for F471K25Y5RL63J5R
F471K25Y5RL63J5R CAD Models
F471K25Y5RL63J5R Part Data Attributes
|
F471K25Y5RL63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F471K25Y5RL63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for F471K25Y5RL63J5R
This table gives cross-reference parts and alternative options found for F471K25Y5RL63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F471K25Y5RL63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F471K25Y5RL6UL6R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | F471K25Y5RL63J5R vs F471K25Y5RL6UL6R |