There are no models available for this part yet.
Overview of F464BC332J2K5Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F464BC332J2K5Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AC2137
|
Newark | Pizz Rohs-Prc |Kemet F464BC332J2K5Z RoHS: Not Compliant Min Qty: 1139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for F464BC332J2K5Z by KEMET Corporation
Part Data Attributes for F464BC332J2K5Z by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
PIZZA PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
900 V
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for F464BC332J2K5Z
This table gives cross-reference parts and alternative options found for F464BC332J2K5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F464BC332J2K5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V013304B00JD00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | F464BC332J2K5Z vs MKP1V013304B00JD00 |
MKP1V013304B00JSSD | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | F464BC332J2K5Z vs MKP1V013304B00JSSD |
MKP1V013304B00JI00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | F464BC332J2K5Z vs MKP1V013304B00JI00 |
F464BC332J2K5A | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F464BC332J2K5Z vs F464BC332J2K5A |
MKP1V013304B00JJ00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | F464BC332J2K5Z vs MKP1V013304B00JJ00 |
F464BC332J2K5R | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F464BC332J2K5Z vs F464BC332J2K5R |
F464BC332J2K5C | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F464BC332J2K5Z vs F464BC332J2K5C |
F464BC332J2K5ALR0L | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F464BC332J2K5Z vs F464BC332J2K5ALR0L |
F464BC332J2K5ZL32K | Film Capacitor, | KEMET Corporation | F464BC332J2K5Z vs F464BC332J2K5ZL32K |