Part Details for F463DU124K1K6H by KEMET Corporation
Overview of F463DU124K1K6H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F463DU124K1K6H
F463DU124K1K6H CAD Models
F463DU124K1K6H Part Data Attributes
|
F463DU124K1K6H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463DU124K1K6H
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F463DU124K1K6H
This table gives cross-reference parts and alternative options found for F463DU124K1K6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463DU124K1K6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F463DU124K1K6P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | F463DU124K1K6H vs F463DU124K1K6P |
F462DU124K1K6F | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F463DU124K1K6H vs F462DU124K1K6F |
F463DU124K1K6ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, | F463DU124K1K6H vs F463DU124K1K6ZLH0J |
F462DU124K1K6Z | KEMET Corporation | $1.5060 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | F463DU124K1K6H vs F462DU124K1K6Z |
F462DU124K1K6ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, | F463DU124K1K6H vs F462DU124K1K6ZLH0J |
F462DU124K1K6H | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F463DU124K1K6H vs F462DU124K1K6H |
F463DU124K1K6Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | F463DU124K1K6H vs F463DU124K1K6Z |
F462DU124K1K6ZL32K | KEMET Corporation | Check for Price | Film Capacitor, | F463DU124K1K6H vs F462DU124K1K6ZL32K |
F462DU124K1K6P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | F463DU124K1K6H vs F462DU124K1K6P |
F463DU124K1K6L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | F463DU124K1K6H vs F463DU124K1K6L |