Part Details for F463BB182K2K0R by KEMET Corporation
Overview of F463BB182K2K0R by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F463BB182K2K0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC9377
|
Newark | Ammo Rohs-Prc |Kemet F463BB182K2K0R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F463BB182K2K0R
F463BB182K2K0R CAD Models
F463BB182K2K0R Part Data Attributes
|
F463BB182K2K0R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463BB182K2K0R
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F463BB182K2K0R
This table gives cross-reference parts and alternative options found for F463BB182K2K0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463BB182K2K0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747I1180JB30K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs 747I1180JB30K |
R747I1180AA30K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, 7116, | KEMET Corporation | F463BB182K2K0R vs R747I1180AA30K |
R75UI1180JH40K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs R75UI1180JH40K |
75UI1180DQ40K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs 75UI1180DQ40K |
747I1180AA30K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs 747I1180AA30K |
R75UI1180CK40K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, 7116, | KEMET Corporation | F463BB182K2K0R vs R75UI1180CK40K |
75UI1180CK40K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs 75UI1180CK40K |
747I1180GY30K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs 747I1180GY30K |
R747I1180DQ30K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, 7116, | KEMET Corporation | F463BB182K2K0R vs R747I1180DQ30K |
747I1180JE30K | Film Capacitor, | KEMET Corporation | F463BB182K2K0R vs 747I1180JE30K |