F463AP562M2K0L
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of F463AP562M2K0L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for F463AP562M2K0L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 88AC9239
Newark Reel Rohs-Prc |Kemet F463AP562M2K0L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for F463AP562M2K0L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F463AP562M2K0L by KEMET Corporation

F463AP562M2K0L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. F463AP562M2K0L
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F463AP562M2K0L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F463AP562M2K0L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F463AP562M2K0L would you like to use for your alert(s)?
  • Please alert me when F463AP562M2K0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F463AP562M2K0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F463AP562M2K0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F463AP562M2K0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F463AP562M2K0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F463AP562M2K0L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: