Part Details for F463AG222J2K0A by KEMET Corporation
Overview of F463AG222J2K0A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F463AG222J2K0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC9107
|
Newark | 2200Pf 2000V |Kemet F463AG222J2K0A RoHS: Not Compliant Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F463AG222J2K0A
F463AG222J2K0A CAD Models
F463AG222J2K0A Part Data Attributes
|
F463AG222J2K0A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F463AG222J2K0A
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5116 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F463AG222J2K0A
This table gives cross-reference parts and alternative options found for F463AG222J2K0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F463AG222J2K0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463AG222J2K0R | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | F463AG222J2K0A vs F463AG222J2K0R |
F463AG222J2K0P | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | F463AG222J2K0A vs F463AG222J2K0P |