Part Details for F462DU274K1K0Z by KEMET Corporation
Overview of F462DU274K1K0Z by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462DU274K1K0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC8319
|
Newark | Pizz Rohs-Prc |Kemet F462DU274K1K0Z RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | Buy Now |
DISTI #
399-F462DU274K1K0Z-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1200 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9283 | Buy Now |
DISTI #
80-F462DU274K1K0Z
|
Mouser Electronics | Film Capacitors 1000V 0.27uF 10% RoHS: Compliant | 0 |
|
$0.9810 | Order Now |
Part Details for F462DU274K1K0Z
F462DU274K1K0Z CAD Models
F462DU274K1K0Z Part Data Attributes
|
F462DU274K1K0Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DU274K1K0Z
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F462DU274K1K0Z
This table gives cross-reference parts and alternative options found for F462DU274K1K0Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DU274K1K0Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462DU274K1K0ZL32K | Film Capacitor, | KEMET Corporation | F462DU274K1K0Z vs F462DU274K1K0ZL32K |
F462DU274K1K0L | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DU274K1K0Z vs F462DU274K1K0L |
F462DU274K1K0H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DU274K1K0Z vs F462DU274K1K0H |
F462DU274K1K0ZLH0J | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.27uF, | KEMET Corporation | F462DU274K1K0Z vs F462DU274K1K0ZLH0J |
F462DU274K1K0P | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DU274K1K0Z vs F462DU274K1K0P |