Part Details for F462DP104K1K6L by KEMET Corporation
Results Overview of F462DP104K1K6L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F462DP104K1K6L Information
F462DP104K1K6L by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F462DP104K1K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC8227
|
Newark | Reel Rohs-Prc |Kemet F462DP104K1K6L RoHS: Not Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7570 / $1.0300 | Buy Now |
DISTI #
399-F462DP104K1K6LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 760 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8827 | Buy Now |
DISTI #
80-F462DP104K1K6L
|
Mouser Electronics | Film Capacitors 1600V 0.1uF 10% RoHS: Compliant | 0 |
|
$0.9200 / $1.9000 | Order Now |
Part Details for F462DP104K1K6L
F462DP104K1K6L CAD Models
F462DP104K1K6L Part Data Attributes
|
F462DP104K1K6L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DP104K1K6L
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F462DP104K1K6L
This table gives cross-reference parts and alternative options found for F462DP104K1K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DP104K1K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F462DP104K1K6F | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F462DP104K1K6L vs F462DP104K1K6F |
F462DP104K1K6P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F462DP104K1K6L vs F462DP104K1K6P |
F462DP104K1K6H | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F462DP104K1K6L vs F462DP104K1K6H |
F462DP104K1K6ZL32K | KEMET Corporation | Check for Price | Film Capacitor, | F462DP104K1K6L vs F462DP104K1K6ZL32K |
F462DP104K1K6R | KEMET Corporation | $1.4084 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F462DP104K1K6L vs F462DP104K1K6R |