There are no models available for this part yet.
Overview of F462DM563K1K6L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F462DM563K1K6L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC8155
|
Newark | Reel Rohs-Prc |Kemet F462DM563K1K6L RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.7770 | Buy Now | |
DISTI #
399-F462DM563K1K6LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 800 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6863 | Buy Now | |
DISTI #
80-F462DM563K1K6L
|
Mouser Electronics | Film Capacitors 1600V 56000pF 10% RoHS: Compliant | 0 |
|
$0.6530 / $1.3200 | Order Now | |
DISTI #
V36:1790_08988716
|
Arrow Electronics | Cap Film 0.056uF 1600V PP 10%( 26 X 9 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks Date Code: 2314 | Americas - 8000 |
|
$0.6471 / $0.6500 | Buy Now | |
DISTI #
82019701
|
Verical | Cap Film 0.056uF 1600V PP 10%( 26 X 9 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2314 | Americas - 8000 |
|
$0.6471 / $0.6500 | Buy Now | |
DISTI #
C1S408403377219
|
Chip1Stop | Capacitor Film RoHS: Compliant | 8000 |
|
$0.6471 / $0.6500 | Buy Now |
CAD Models for F462DM563K1K6L by KEMET Corporation
Part Data Attributes for F462DM563K1K6L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for F462DM563K1K6L
This table gives cross-reference parts and alternative options found for F462DM563K1K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DM563K1K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463DM563K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DM563K1K6L vs F463DM563K1K6Z |
F462DM563K1K6ZL32K | Film Capacitor, | KEMET Corporation | F462DM563K1K6L vs F462DM563K1K6ZL32K |
F462DM563K1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DM563K1K6L vs F462DM563K1K6H |
F462DM563K1K6F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DM563K1K6L vs F462DM563K1K6F |
F463DM563K1K6H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DM563K1K6L vs F463DM563K1K6H |
F462DM563K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DM563K1K6L vs F462DM563K1K6Z |
F463DM563K1K6L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DM563K1K6L vs F463DM563K1K6L |
F463DM563K1K6ZL32K | Film Capacitor, | KEMET Corporation | F462DM563K1K6L vs F463DM563K1K6ZL32K |
F462DM563K1K6P | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F462DM563K1K6L vs F462DM563K1K6P |