Part Details for F462DB333M1L2R by KEMET Corporation
Overview of F462DB333M1L2R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462DB333M1L2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC7817
|
Newark | Ammo Rohs-Prc |Kemet F462DB333M1L2R RoHS: Not Compliant Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.5580 | Buy Now |
DISTI #
399-F462DB333M1L2RTB-ND
|
DigiKey | CAP Min Qty: 1856 Lead time: 36 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4453 | Buy Now |
Part Details for F462DB333M1L2R
F462DB333M1L2R CAD Models
F462DB333M1L2R Part Data Attributes
|
F462DB333M1L2R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462DB333M1L2R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F462DB333M1L2R
This table gives cross-reference parts and alternative options found for F462DB333M1L2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462DB333M1L2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463DB333M1L2P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F463DB333M1L2P |
F462DB333M1L2ZLH0J | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.033uF, | KEMET Corporation | F462DB333M1L2R vs F462DB333M1L2ZLH0J |
F463DB333M1L2Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F463DB333M1L2Z |
F463DB333M1L2R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F463DB333M1L2R |
F462DB333M1L2F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F462DB333M1L2F |
F463DB333M1L2ZLH0J | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.033uF, | KEMET Corporation | F462DB333M1L2R vs F463DB333M1L2ZLH0J |
F463DB333M1L2H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F463DB333M1L2H |
F462DB333M1L2Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F462DB333M1L2Z |
F462DB333M1L2H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462DB333M1L2R vs F462DB333M1L2H |