Part Details for F462BY473K1K6L by KEMET Corporation
Overview of F462BY473K1K6L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BY473K1K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC7659
|
Newark | Reel Rohs-Prc |Kemet F462BY473K1K6L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 / $0.7550 | Buy Now |
DISTI #
399-F462BY473K1K6LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6351 | Buy Now |
DISTI #
80-F462BY473K1K6L
|
Mouser Electronics | Film Capacitors 1600V 47000pF 10% RoHS: Compliant | 0 |
|
$0.6340 / $1.2900 | Order Now |
Part Details for F462BY473K1K6L
F462BY473K1K6L CAD Models
F462BY473K1K6L Part Data Attributes
|
F462BY473K1K6L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BY473K1K6L
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F462BY473K1K6L
This table gives cross-reference parts and alternative options found for F462BY473K1K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BY473K1K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F463BY473K1K6L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F463BY473K1K6L |
F462BY473K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F462BY473K1K6Z |
F463BY473K1K6ZL32K | Film Capacitor, | KEMET Corporation | F462BY473K1K6L vs F463BY473K1K6ZL32K |
F463BY473K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F463BY473K1K6Z |
F463BY473K1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F463BY473K1K6ALR0L |
F462BY473K1K6A | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F462BY473K1K6A |
F462BY473K1K6P | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F462BY473K1K6P |
F462BY473K1K6ZL32K | Film Capacitor, | KEMET Corporation | F462BY473K1K6L vs F462BY473K1K6ZL32K |
F463BY473K1K6P | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F463BY473K1K6P |
F463BY473K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F462BY473K1K6L vs F463BY473K1K6R |