There are no models available for this part yet.
Overview of F462BY473G1K6A by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F462BY473G1K6A by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC7648
|
Newark | Bulk Rohs-Prc |Kemet F462BY473G1K6A RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for F462BY473G1K6A by KEMET Corporation
Part Data Attributes for F462BY473G1K6A by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7143
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for F462BY473G1K6A
This table gives cross-reference parts and alternative options found for F462BY473G1K6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BY473G1K6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BY473G1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F462BY473G1K6R |
F463BY473G1K6C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F463BY473G1K6C |
F463BY473G1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F463BY473G1K6R |
F463BY473G1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F463BY473G1K6Z |
F462BY473G1K6L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F462BY473G1K6L |
F462BY473G1K6C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F462BY473G1K6C |
F463BY473G1K6L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F463BY473G1K6L |
F463BY473G1K6ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BY473G1K6A vs F463BY473G1K6ALR0L |