Part Details for F462BE333M1K0C by KEMET Corporation
Overview of F462BE333M1K0C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BE333M1K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6946
|
Newark | Bulk Rohs-Prc |Kemet F462BE333M1K0C RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2870 | Buy Now |
DISTI #
399-F462BE333M1K0C-ND
|
DigiKey | CAP Min Qty: 3200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2551 | Buy Now |
DISTI #
80-F462BE333M1K0C
|
Mouser Electronics | Film Capacitors 1000V 33000pF 20% RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
Part Details for F462BE333M1K0C
F462BE333M1K0C CAD Models
F462BE333M1K0C Part Data Attributes
|
F462BE333M1K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BE333M1K0C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F462BE333M1K0C
This table gives cross-reference parts and alternative options found for F462BE333M1K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BE333M1K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BE333M1K0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE333M1K0C vs F462BE333M1K0A |
F462BE333M1K0R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE333M1K0C vs F462BE333M1K0R |
F462BE333M1K0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE333M1K0C vs F462BE333M1K0L |