Part Details for F462BE103M1K6Z by KEMET Corporation
Overview of F462BE103M1K6Z by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BE103M1K6Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6829
|
Newark | Pizz Rohs-Prc |Kemet F462BE103M1K6Z RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2550 | Buy Now |
DISTI #
399-F462BE103M1K6Z-ND
|
DigiKey | CAP Min Qty: 4080 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2401 | Buy Now |
DISTI #
80-F462BE103M1K6Z
|
Mouser Electronics | Film Capacitors 1600V 0.01uF 20% RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
Part Details for F462BE103M1K6Z
F462BE103M1K6Z CAD Models
F462BE103M1K6Z Part Data Attributes
|
F462BE103M1K6Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BE103M1K6Z
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F462BE103M1K6Z
This table gives cross-reference parts and alternative options found for F462BE103M1K6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BE103M1K6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BE103M1K6A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE103M1K6Z vs F462BE103M1K6A |
F462BE103M1K6L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BE103M1K6Z vs F462BE103M1K6L |