Part Details for F462BE103K1K6C by KEMET Corporation
Overview of F462BE103K1K6C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BE103K1K6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6821
|
Newark | Bulk Rohs-Prc |Kemet F462BE103K1K6C RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2730 | Buy Now |
DISTI #
399-F462BE103K1K6C-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 3200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2480 | Buy Now |
DISTI #
80-F462BE103K1K6C
|
Mouser Electronics | Film Capacitors 1600V 0.01uF 10% RoHS: Compliant | 0 |
|
$0.2380 / $0.7700 | Order Now |
Part Details for F462BE103K1K6C
F462BE103K1K6C CAD Models
F462BE103K1K6C Part Data Attributes
|
F462BE103K1K6C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BE103K1K6C
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F462BE103K1K6C
This table gives cross-reference parts and alternative options found for F462BE103K1K6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BE103K1K6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BE103K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F462BE103K1K6C vs F462BE103K1K6R |
F462BE103K1K6A | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F462BE103K1K6C vs F462BE103K1K6A |
F462BE103K1K6P | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F462BE103K1K6C vs F462BE103K1K6P |
F462BE103K1K6Z | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F462BE103K1K6C vs F462BE103K1K6Z |
F462BE103K1K6ZL32K | Film Capacitor, | KEMET Corporation | F462BE103K1K6C vs F462BE103K1K6ZL32K |
F462BE103K1K6L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F462BE103K1K6C vs F462BE103K1K6L |