Part Details for F462BB103F1K0A by KEMET Corporation
Overview of F462BB103F1K0A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462BB103F1K0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1278
|
Newark | Capacitor 1% |Kemet F462BB103F1K0A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 957 |
|
$0.7330 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 0.01uF ±1% - 1kVDC - +85°C - 15mm Lead Spacing - Bulk RoHS: Compliant |
957 Partner Stock |
|
$0.5160 / $0.7360 | Buy Now |
DISTI #
54224972
|
Verical | Cap Film 0.01uF 1000V PP 1% (18 X 4 X 10mm) Radial Wound 15mm 105°C Bulk RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 957 |
|
$0.6100 / $0.7200 | Buy Now |
Part Details for F462BB103F1K0A
F462BB103F1K0A CAD Models
F462BB103F1K0A Part Data Attributes
|
F462BB103F1K0A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462BB103F1K0A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F462BB103F1K0A
This table gives cross-reference parts and alternative options found for F462BB103F1K0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462BB103F1K0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BB103F1K0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F462BB103F1K0A vs F462BB103F1K0L |