Part Details for F462AP153J1L2R by KEMET Corporation
Overview of F462AP153J1L2R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F462AP153J1L2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC6241
|
Newark | Ammo Rohs-Prc |Kemet F462AP153J1L2R RoHS: Not Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2600 | Buy Now |
DISTI #
399-F462AP153J1L2RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 2720 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2698 | Buy Now |
DISTI #
80-F462AP153J1L2R
|
Mouser Electronics | Film Capacitors 1250V 15000pF 5% RoHS: Compliant | 0 |
|
$0.2580 / $0.8300 | Order Now |
Part Details for F462AP153J1L2R
F462AP153J1L2R CAD Models
F462AP153J1L2R Part Data Attributes
|
F462AP153J1L2R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F462AP153J1L2R
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F462AP153J1L2R
This table gives cross-reference parts and alternative options found for F462AP153J1L2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F462AP153J1L2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462AP153J1L2P | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP153J1L2R vs F462AP153J1L2P |
F462AP153J1L2C | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP153J1L2R vs F462AP153J1L2C |
F462AP153J1L2A | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | F462AP153J1L2R vs F462AP153J1L2A |