Part Details for F461JQ273K400C by KEMET Corporation
Overview of F461JQ273K400C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461JQ273K400C
F461JQ273K400C CAD Models
F461JQ273K400C Part Data Attributes
|
F461JQ273K400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461JQ273K400C
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461JQ273K400C
This table gives cross-reference parts and alternative options found for F461JQ273K400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461JQ273K400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461JQ273K400A | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | F461JQ273K400C vs F461JQ273K400A |
F461JQ273K400ALL0L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | F461JQ273K400C vs F461JQ273K400ALL0L |
C322G273K20C450 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, 2820, | Xiamen Faratronic Co Ltd | F461JQ273K400C vs C322G273K20C450 |
F461JQ273K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | F461JQ273K400C vs F461JQ273K400R |
F461JQ273K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | F461JQ273K400C vs F461JQ273K400L |