Part Details for F461DO225G250L by KEMET Corporation
Overview of F461DO225G250L by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F461DO225G250L
F461DO225G250L CAD Models
F461DO225G250L Part Data Attributes
|
F461DO225G250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DO225G250L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for F461DO225G250L
This table gives cross-reference parts and alternative options found for F461DO225G250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DO225G250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DO225G250H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DO225G250L vs F461DO225G250H |
F461DO225G250R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DO225G250L vs F461DO225G250R |
F461DO225G250P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DO225G250L vs F461DO225G250P |
F461DO225G250ZLH0J | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 2.2uF, | KEMET Corporation | F461DO225G250L vs F461DO225G250ZLH0J |
F461DO225G250Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DO225G250L vs F461DO225G250Z |