Part Details for F461DJ225J160L by KEMET Corporation
Results Overview of F461DJ225J160L by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F461DJ225J160L Information
F461DJ225J160L by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F461DJ225J160L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2875
|
Newark | 2.20Uf 160V |Kemet F461DJ225J160L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 / $1.1800 | Buy Now |
DISTI #
399-F461DJ225J160LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0704 | Buy Now |
DISTI #
80-F461DJ225J160L
|
Mouser Electronics | Film Capacitors 160V 2.2uF 5% RoHS: Compliant | 1177 |
|
$0.9490 / $2.8500 | Buy Now |
DISTI #
F461DJ225J160L
|
Avnet Abacus | Film Capacitor 22 uF 90 V 160 V 5 Metallized PP Radial Box 2 Pin - Tape and Reel (Alt: F461DJ225J1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F461DJ225J160L
F461DJ225J160L CAD Models
F461DJ225J160L Part Data Attributes
|
F461DJ225J160L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461DJ225J160L
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F461DJ225J160L
This table gives cross-reference parts and alternative options found for F461DJ225J160L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DJ225J160L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F461DJ225J160H | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461DJ225J160L vs F461DJ225J160H |
F461DJ225J160P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | F461DJ225J160L vs F461DJ225J160P |
F461DJ225J160F | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461DJ225J160L vs F461DJ225J160F |
F461DJ225J160ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, | F461DJ225J160L vs F461DJ225J160ZLH0J |