There are no models available for this part yet.
Overview of F461DI155G160Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461DI155G160Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC2749
|
Newark | 1.50Uf 160V |Kemet F461DI155G160Z RoHS: Not Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for F461DI155G160Z by KEMET Corporation
Part Data Attributes for F461DI155G160Z by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
90 V
|
Rated (DC) Voltage (URdc)
|
160 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for F461DI155G160Z
This table gives cross-reference parts and alternative options found for F461DI155G160Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461DI155G160Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461DI155G160ZLH0J | Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 1.5uF, | KEMET Corporation | F461DI155G160Z vs F461DI155G160ZLH0J |
F461DI155G160P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI155G160Z vs F461DI155G160P |
F461DI155G160R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI155G160Z vs F461DI155G160R |
F461DI155G160F | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI155G160Z vs F461DI155G160F |
F461DI155G160H | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461DI155G160Z vs F461DI155G160H |