Part Details for F461BY125M250L by KEMET Corporation
Results Overview of F461BY125M250L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F461BY125M250L Information
F461BY125M250L by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F461BY125M250L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2174
|
Newark | 1.20Uf 250V |Kemet F461BY125M250L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5440 | Buy Now |
DISTI #
399-F461BY125M250LTR-ND
|
DigiKey | 1.20UF 250V Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4762 | Buy Now |
DISTI #
80-F461BY125M250L
|
Mouser Electronics | Film Capacitors 250V 1.2uF 20% RoHS: Compliant | 0 |
|
$0.4980 / $1.5200 | Order Now |
Part Details for F461BY125M250L
F461BY125M250L CAD Models
F461BY125M250L Part Data Attributes
|
F461BY125M250L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY125M250L
KEMET Corporation
CAPACITOR, METALLIZED FILM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F461BY125M250L
This table gives cross-reference parts and alternative options found for F461BY125M250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY125M250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F461BY125M250ALR0L | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461BY125M250L vs F461BY125M250ALR0L |
F461BY125M250A | KEMET Corporation | $0.5910 | CAPACITOR, METALLIZED FILM | F461BY125M250L vs F461BY125M250A |
F461BY125M250R | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461BY125M250L vs F461BY125M250R |
F461BY125M250P | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461BY125M250L vs F461BY125M250P |
F461BY125M250C | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F461BY125M250L vs F461BY125M250C |