Part Details for F461BY125K250R by KEMET Corporation
Overview of F461BY125K250R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BY125K250R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC2170
|
Newark | 1.20Uf 250V |Kemet F461BY125K250R RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5810 | Buy Now |
DISTI #
399-F461BY125K250RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1360 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5078 | Buy Now |
DISTI #
80-F461BY125K250R
|
Mouser Electronics | Film Capacitors 250V 1.2uF 10% RoHS: Compliant | 0 |
|
$0.5000 / $1.2500 | Order Now |
Part Details for F461BY125K250R
F461BY125K250R CAD Models
F461BY125K250R Part Data Attributes
|
F461BY125K250R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BY125K250R
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for F461BY125K250R
This table gives cross-reference parts and alternative options found for F461BY125K250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BY125K250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BY125K250L | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY125K250R vs F461BY125K250L |
F461BY125K250A | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY125K250R vs F461BY125K250A |
F461BY125K250Z | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F461BY125K250R vs F461BY125K250Z |