There are no models available for this part yet.
Overview of F461BS224J630L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BS224J630L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AC2075
|
Newark | .220Uf 630V |Kemet F461BS224J630L RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5850 | Buy Now | |
DISTI #
399-F461BS224J630LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5122 | Buy Now | |
DISTI #
80-F461BS224J630L
|
Mouser Electronics | Film Capacitors 630V 0.22uF 5% RoHS: Compliant | 6 |
|
$0.5130 / $1.2500 | Buy Now | |
DISTI #
F461BS224J630L
|
Avnet Abacus | Film Capacitor, 0.22 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: F461BS224J630L) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for F461BS224J630L by KEMET Corporation
Part Data Attributes for F461BS224J630L by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7139
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for F461BS224J630L
This table gives cross-reference parts and alternative options found for F461BS224J630L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BS224J630L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BS224J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | F461BS224J630L vs F461BS224J630C |
F461BS224J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | F461BS224J630L vs F461BS224J630A |
75PI3220DQ30J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs 75PI3220DQ30J |
75PI3220JB30J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs 75PI3220JB30J |
75PI3220CK30J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs 75PI3220CK30J |
R75PI3220JH30J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs R75PI3220JH30J |
R75PI3220JB30J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs R75PI3220JB30J |
F461BS224J630Z | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7139, RADIAL LEADED | KEMET Corporation | F461BS224J630L vs F461BS224J630Z |
R75PI3220JA30J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs R75PI3220JA30J |
75PI32204030J | Film Capacitor, | KEMET Corporation | F461BS224J630L vs 75PI32204030J |