F461BS105J250L
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED

Overview of F461BS105J250L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for F461BS105J250L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 88AC2015
Newark 1.00Uf 250V |Kemet F461BS105J250L RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5430
  • 1,000 $0.5220
  • 2,000 $0.4730
  • 4,000 $0.4250
  • 6,000 $0.4100
  • 10,000 $0.4010
$0.4010 / $0.5430 Buy Now
DISTI # 399-F461BS105J250LTR-ND
DigiKey CAP FILM POLYPROP RAD Min Qty: 1200 Lead time: 31 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,200 $0.4565
$0.4565 Buy Now
DISTI # 80-F461BS105J250L
Mouser Electronics Film Capacitors 250V 1uF 5% RoHS: Compliant 0
  • 1 $0.9300
  • 10 $0.7410
  • 100 $0.4560
$0.4560 / $0.9300 Order Now

CAD Models for F461BS105J250L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F461BS105J250L by KEMET Corporation

F461BS105J250L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7139
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. F461BS105J250L
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED
    VS

Alternate Parts for F461BS105J250L

This table gives cross-reference parts and alternative options found for F461BS105J250L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BS105J250L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F461BS105J250C Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation F461BS105J250L vs F461BS105J250C
F461BS105J250R Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation F461BS105J250L vs F461BS105J250R
F461BS105J250A Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 7139, RADIAL LEADED KEMET Corporation F461BS105J250L vs F461BS105J250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F461BS105J250L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F461BS105J250L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F461BS105J250L would you like to use for your alert(s)?
  • Please alert me when F461BS105J250L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F461BS105J250L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F461BS105J250L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F461BS105J250L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F461BS105J250L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F461BS105J250L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: