Part Details for F461BK105K160C by KEMET Corporation
Overview of F461BK105K160C by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BK105K160C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1265
|
Newark | 1.00Uf 160V |Kemet F461BK105K160C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$0.8250 / $1.5600 | Buy Now |
DISTI #
88AC1574
|
Newark | 1.00Uf 160V |Kemet F461BK105K160C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.5760 | Buy Now |
DISTI #
399-F461BK105K160C-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
956 In Stock |
|
$0.4941 / $1.4400 | Buy Now |
DISTI #
80-F461BK105K160C
|
Mouser Electronics | Film Capacitors 160V 1uF 10% RoHS: Compliant | 1968 |
|
$0.4940 / $1.4400 | Buy Now |
DISTI #
V99:2348_08964027
|
Arrow Electronics | Cap Film 1uF 160V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1744 | Americas - 62 |
|
$0.3363 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 1uF ±10% - 160VDC - +85°C - 15mm Lead Spacing - Bulk RoHS: Compliant |
111 Partner Stock |
|
$0.5950 / $0.8100 | Buy Now |
DISTI #
65686487
|
Verical | Cap Film 1uF 160V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 111 |
|
$0.8000 | Buy Now |
DISTI #
26408072
|
Verical | Cap Film 1uF 160V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1744 | Americas - 62 |
|
$0.3363 | Buy Now |
DISTI #
F461BK105K160C
|
TTI | Film Capacitors 160V 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5130 / $0.5700 | Buy Now |
DISTI #
KEMET F461BK105K160C
|
PEI Genesis | Film Capacitor | 111 |
|
Buy Now |
Part Details for F461BK105K160C
F461BK105K160C CAD Models
F461BK105K160C Part Data Attributes
|
F461BK105K160C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BK105K160C
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |