Part Details for F461BE683J630C by KEMET Corporation
Overview of F461BE683J630C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BE683J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1424
|
Newark | .068Uf 630V |Kemet F461BE683J630C RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2640 | Buy Now |
DISTI #
399-F461BE683J630C-ND
|
DigiKey | CAP FILM 0.068UF 5% 630VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bag |
480 In Stock |
|
$0.1767 / $0.7200 | Buy Now |
DISTI #
80-F461BE683J630C
|
Mouser Electronics | Film Capacitors 630V 68000pF 5% RoHS: Compliant | 2172 |
|
$0.1930 / $0.6000 | Buy Now |
Part Details for F461BE683J630C
F461BE683J630C CAD Models
F461BE683J630C Part Data Attributes
|
F461BE683J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BE683J630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F461BE683J630C
This table gives cross-reference parts and alternative options found for F461BE683J630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BE683J630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F461BE683J630P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 7122, RADIAL LEADED | F461BE683J630C vs F461BE683J630P |
F461BE683J630A | KEMET Corporation | $0.3005 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 7122, RADIAL LEADED | F461BE683J630C vs F461BE683J630A |
F461BE683J630L | KEMET Corporation | $0.3600 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 7122, RADIAL LEADED | F461BE683J630C vs F461BE683J630L |
F461BE683J630ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 7122, RADIAL LEADED | F461BE683J630C vs F461BE683J630ALR0L |