Part Details for F461BC334M160C by KEMET Corporation
Overview of F461BC334M160C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F461BC334M160C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1139
|
Newark | .330Uf 160V |Kemet F461BC334M160C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2750 | Buy Now |
DISTI #
399-F461BC334M160C-ND
|
DigiKey | .330UF 160V Min Qty: 4000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2642 | Buy Now |
DISTI #
80-F461BC334M160C
|
Mouser Electronics | Film Capacitors 160V 0.33uF 20% RoHS: Compliant | 0 |
|
$0.2560 | Order Now |
Part Details for F461BC334M160C
F461BC334M160C CAD Models
F461BC334M160C Part Data Attributes
|
F461BC334M160C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC334M160C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC334M160C
This table gives cross-reference parts and alternative options found for F461BC334M160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC334M160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BC334M160A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC334M160C vs F461BC334M160A |
F461BC334M160L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC334M160C vs F461BC334M160L |
F461BC334M160R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC334M160C vs F461BC334M160R |
F461BC334M160P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC334M160C vs F461BC334M160P |
F461BC334M160ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC334M160C vs F461BC334M160ALR0L |