Part Details for F461BC274M250A by KEMET Corporation
Overview of F461BC274M250A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461BC274M250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC1108
|
Newark | .270Uf 250V |Kemet F461BC274M250A RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
399-F461BC274M250A-ND
|
DigiKey | .270UF 250V Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2058 | Buy Now |
DISTI #
80-F461BC274M250A
|
Mouser Electronics | Film Capacitors 250V 0.27uF 20% RoHS: Compliant | 0 |
|
$0.2010 / $0.2320 | Order Now |
Part Details for F461BC274M250A
F461BC274M250A CAD Models
F461BC274M250A Part Data Attributes
|
F461BC274M250A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461BC274M250A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461BC274M250A
This table gives cross-reference parts and alternative options found for F461BC274M250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461BC274M250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BC274M250P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC274M250A vs F461BC274M250P |
F461BC274M250R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC274M250A vs F461BC274M250R |
F461BC274M250C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F461BC274M250A vs F461BC274M250C |