Part Details for F4606R by Fox Electronics
Results Overview of F4606R by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F4606R Information
F4606R by Fox Electronics is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for F4606R
F4606R CAD Models
F4606R Part Data Attributes
|
F4606R
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4606R
Fox Electronics
Oscillator, 75MHz Min, 170MHz Max, 170MHz Nom, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant |