Part Details for F450R12KS4BPSA1 by Infineon Technologies AG
Overview of F450R12KS4BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450R12KS4BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-F450R12KS4BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-211 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$114.5127 / $131.5200 | Buy Now |
DISTI #
F450R12KS4BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 70A ?20V T/R - Trays (Alt: F450R12KS4BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-F450R12KS4BPSA1
|
Mouser Electronics | IGBT Modules 1200 V, 50 A fourpack IGBT module RoHS: Compliant | 0 |
|
$118.4200 / $136.9100 | Order Now |
|
Future Electronics | IGBT Modules 1200 V, 50 A fourpack IGBT module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$112.2700 / $113.8600 | Buy Now |