Part Details for F450R12KS4B11BOSA1 by Infineon Technologies AG
Overview of F450R12KS4B11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F450R12KS4B11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-F450R12KS4B11BOSA1-ND
|
DigiKey | IGBT MOD 1200V 70A 355W Min Qty: 4 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$93.9500 | Buy Now |
DISTI #
F450R12KS4B11BOSA1-ND
|
DigiKey | IGBT MOD 1200V 70A 355W Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
F450R12KS4B11BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: F450R12KS4B11BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | F450R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$80.6300 / $94.8500 | Buy Now |
DISTI #
F450R12KS4B11BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: F450R12KS4B11BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000924500
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000924500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F450R12KS4B11BOSA1
F450R12KS4B11BOSA1 CAD Models
F450R12KS4B11BOSA1 Part Data Attributes:
|
F450R12KS4B11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F450R12KS4B11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 4 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 390 ns | |
Turn-on Time-Nom (ton) | 190 ns |