-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6885
|
Newark | 10Nf10 5%v |Kemet F450KM103J1K0C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2860 | Buy Now |
DISTI #
PHE450PK5100JR05
|
Avnet Abacus | Film Capacitor, 0.01 uF, 600 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450PK5100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F450KM103J1K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450KM103J1K0C
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for F450KM103J1K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450KM103J1K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450KM103J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs F450KM103J1K0L |
F450KM103J1K0A | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs F450KM103J1K0A |
F450KM103J1K0ALL0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs F450KM103J1K0ALL0L |
PHE450PK5100JR17TA | Film Capacitor, Polypropylene, 1000V, 0.01uF, 4124 | KEMET Corporation | F450KM103J1K0C vs PHE450PK5100JR17TA |
PHE450PK5100JR17T0 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs PHE450PK5100JR17T0 |
F450KM103J1K0R | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs F450KM103J1K0R |
F450KM103J1K0P | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs F450KM103J1K0P |
PHE450PK5100JR17 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | F450KM103J1K0C vs PHE450PK5100JR17 |